Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732841891

DigiKey Part Number
900-0732841891-ND
Manufacturer
Manufacturer Product Number
0732841891
Description
25 PIN PLUG-SOCKET 1000PF PI ADA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0732841891 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Shielding
Shielded
Series
Shell Material, Finish
Zinc, Nickel Plated
Packaging
Box
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Connector Saver
Voltage Rating
100 V
Convert To (Adapter End)
D-Sub, 25 Pin Female
Current Rating (Amps)
5 A
Convert From (Adapter End)
D-Sub, 25 Pin Male
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732841890Molex22900-0732841890-ND2 299,07000 KčParametric Equivalent
0732841921Molex24900-0732841921-ND2 756,83000 KčParametric Equivalent
0732842090Molex40900-0732842090-ND2 731,84000 KčParametric Equivalent
0732842120Molex9900-0732842120-ND2 426,74000 KčParametric Equivalent
340104104B 25PSLittelfuse Aerospace23963-340104104B25PS-ND10 588,24000 KčParametric Equivalent
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 376,97000 Kč2 376,97 Kč
102 020,47000 Kč20 204,70 Kč
251 894,07840 Kč47 351,96 Kč
501 803,78280 Kč90 189,14 Kč
1001 717,81910 Kč171 781,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 376,97000 Kč
Unit Price with VAT:2 876,13370 Kč