0732760811 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 373,84357 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 220,86529 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 254,44890 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 124
Unit Price: 709,94000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: 1 010,63000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 768,74000 Kč
Datasheet
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732760811

DigiKey Part Number
900-0732760811-ND
Manufacturer
Manufacturer Product Number
0732760811
Description
N TYPE PLUG STR FOR LMR400 CABLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
LMR-400
Mfr
Fastening Type
Threaded
Series
Frequency - Max
11 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Voltage Rating
1000 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732760110Molex0900-0732760110-ND373,84357 KčParametric Equivalent
0732760111Molex0900-0732760111-ND220,86529 KčParametric Equivalent
0732760810Molex0900-0732760810-ND254,44890 KčParametric Equivalent
0732760112Molex124WM9546-ND709,94000 KčParametric Equivalent
SC9116Fairview Microwave15328-SC9116-ND1 010,63000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 008172,56169 Kč173 942,18 Kč
Manufacturers Standard Package
Unit Price without VAT:172,56169 Kč
Unit Price with VAT:208,79964 Kč