N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC9116

DigiKey Part Number
5328-SC9116-ND
Manufacturer
Manufacturer Product Number
SC9116
Description
CONN PLUG CRIMP/SOLDER TYPE N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
11 GHz
Packaging
Bag
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 85°C
Cable Group
LMR-400
Voltage Rating
1000 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1 220
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 010,63000 Kč1 010,63 Kč
10859,02800 Kč8 590,28 Kč
25805,27320 Kč20 131,83 Kč
50766,86380 Kč38 343,19 Kč
100730,29780 Kč73 029,78 Kč
250684,64484 Kč171 161,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 010,63000 Kč
Unit Price with VAT:1 222,86230 Kč