SC9118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: 1 010,63000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 373,84357 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 220,86529 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 124
Unit Price: 709,94000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 254,44890 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 172,56169 Kč
Datasheet
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC9118

DigiKey Part Number
5328-SC9118-ND
Manufacturer
Manufacturer Product Number
SC9118
Description
CONN PLUG CRIMP/NON-SOLDER CONTA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
LMR-400
Mfr
Fastening Type
Threaded
Packaging
Bag
Frequency - Max
11 GHz
Part Status
Active
Number of Ports
1
Connector Style
Housing Color
Silver
Connector Type
Plug, Male Pin
Center Contact Material
Brass
Contact Termination
Solder
Body Material
Brass
Shield Termination
Crimp
Body Finish
Nickel
Impedance
50 Ohms
Center Contact Plating
Gold
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 155°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC9116Fairview Microwave15328-SC9116-ND1 010,63000 KčParametric Equivalent
0732760110Molex0900-0732760110-ND373,84357 KčParametric Equivalent
0732760111Molex0900-0732760111-ND220,86529 KčParametric Equivalent
0732760112Molex124WM9546-ND709,94000 KčParametric Equivalent
0732760810Molex0900-0732760810-ND254,44890 KčParametric Equivalent
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1768,74000 Kč768,74 Kč
Manufacturers Standard Package
Unit Price without VAT:768,74000 Kč
Unit Price with VAT:930,17540 Kč