



Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Spacer |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group LMR-400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,94000 Kč | 709,94 Kč |
| 10 | 603,42000 Kč | 6 034,20 Kč |
| 25 | 565,63560 Kč | 14 140,89 Kč |
| 50 | 538,65320 Kč | 26 932,66 Kč |
| 100 | 512,96430 Kč | 51 296,43 Kč |
| 250 | 480,88696 Kč | 120 221,74 Kč |
| Unit Price without VAT: | 709,94000 Kč |
|---|---|
| Unit Price with VAT: | 859,02740 Kč |







