



0732513480 | |
|---|---|
DigiKey Part Number | WM20433-ND |
Manufacturer | |
Manufacturer Product Number | 0732513480 |
Description | CONN SMA JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 0732513480 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 27 GHz | |
Number of Ports | 1 | |
Features | EMI/RFI Gasket | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,78000 Kč | 790,78 Kč |
| 10 | 672,12500 Kč | 6 721,25 Kč |
| 25 | 630,05760 Kč | 15 751,44 Kč |
| 50 | 600,00520 Kč | 30 000,26 Kč |
| 100 | 571,39340 Kč | 57 139,34 Kč |
| 250 | 535,66232 Kč | 133 915,58 Kč |
| Unit Price without VAT: | 790,78000 Kč |
|---|---|
| Unit Price with VAT: | 956,84380 Kč |











