Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0731760010 | |
|---|---|
DigiKey Part Number | 900-0731760010-ND |
Manufacturer | |
Manufacturer Product Number | 0731760010 |
Description | 50 OHM TNC JACK STR PANEL RECEPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Tetrafluoroethylene (TFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-2300 | Amphenol RF | 13 | ARF1892-ND | 358,23000 Kč | Parametric Equivalent |
| 23_TNC-50-0-2/133_NE | Huber+Suhner, Inc. | 0 | 3628-23_TNC-50-0-2/133_NE-ND | 658,50000 Kč | Parametric Equivalent |
| FMCN4368 | Fairview Microwave | 0 | 5328-FMCN4368-ND | 782,81000 Kč | Parametric Equivalent |
| SC4231 | Fairview Microwave | 0 | 5328-SC4231-ND | 260,17000 Kč | Parametric Equivalent |
| SC4233 | Fairview Microwave | 0 | 5328-SC4233-ND | 270,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 93,10707 Kč | 62 567,95 Kč |
| Unit Price without VAT: | 93,10707 Kč |
|---|---|
| Unit Price with VAT: | 112,65955 Kč |






