TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-2300

DigiKey Part Number
ARF1892-ND
Manufacturer
Manufacturer Product Number
031-2300
Description
CONN TNC JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
EDA/CAD Models
031-2300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bag
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder Cup
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Insertion Loss
0.18dB
Fastening Type
Threaded
Base Product Number
Frequency - Max
11 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1358,23000 Kč358,23 Kč
10304,49200 Kč3 044,92 Kč
25285,43000 Kč7 135,75 Kč
50271,80660 Kč13 590,33 Kč
100258,83390 Kč25 883,39 Kč
300239,54450 Kč71 863,35 Kč
500231,07502 Kč115 537,51 Kč
Manufacturers Standard Package
Unit Price without VAT:358,23000 Kč
Unit Price with VAT:433,45830 Kč