
R143405000 | |
|---|---|
DigiKey Part Number | 2201-R143405000-ND |
Manufacturer | |
Manufacturer Product Number | R143405000 |
Description | TNC / SQUARE FLANGE JACK RECEPTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R143405000 Models |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.18dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,40000 Kč | 311,40 Kč |
| 10 | 264,61700 Kč | 2 646,17 Kč |
| 25 | 248,04520 Kč | 6 201,13 Kč |
| 50 | 236,20240 Kč | 11 810,12 Kč |
| 100 | 224,93270 Kč | 22 493,27 Kč |
| 300 | 208,16787 Kč | 62 450,36 Kč |
| 500 | 200,80724 Kč | 100 403,62 Kč |
| 1 000 | 191,23446 Kč | 191 234,46 Kč |
| Unit Price without VAT: | 311,40000 Kč |
|---|---|
| Unit Price with VAT: | 376,79400 Kč |


