SC4233 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 782,81000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 260,17000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 13
Unit Price: 358,23000 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 93,10707 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 658,50000 Kč
Datasheet
TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC4233

DigiKey Part Number
5328-SC4233-ND
Manufacturer
Manufacturer Product Number
SC4233
Description
CONN JACK SOLDER TNC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
11 GHz
Packaging
Bag
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder Cup
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 165°C
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCN4368Fairview Microwave05328-FMCN4368-ND782,81000 KčParametric Equivalent
SC4231Fairview Microwave05328-SC4231-ND260,17000 KčParametric Equivalent
031-2300Amphenol RF13ARF1892-ND358,23000 KčParametric Equivalent
0731760010Molex0900-0731760010-ND93,10707 KčParametric Equivalent
23_TNC-50-0-2/133_NEHuber+Suhner, Inc.03628-23_TNC-50-0-2/133_NE-ND658,50000 KčParametric Equivalent
Available To Order
Factory Stock: 329
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1270,87000 Kč270,87 Kč
Manufacturers Standard Package
Unit Price without VAT:270,87000 Kč
Unit Price with VAT:327,75270 Kč