Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC4231 | |
|---|---|
DigiKey Part Number | 5328-SC4231-ND |
Manufacturer | |
Manufacturer Product Number | SC4231 |
Description | CONN JACK SOLDER TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 165°C |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN4368 | Fairview Microwave | 0 | 5328-FMCN4368-ND | 782,81000 Kč | Parametric Equivalent |
| SC4233 | Fairview Microwave | 0 | 5328-SC4233-ND | 270,87000 Kč | Parametric Equivalent |
| 031-2300 | Amphenol RF | 13 | ARF1892-ND | 358,23000 Kč | Parametric Equivalent |
| 0731760010 | Molex | 0 | 900-0731760010-ND | 93,10707 Kč | Parametric Equivalent |
| 23_TNC-50-0-2/133_NE | Huber+Suhner, Inc. | 0 | 3628-23_TNC-50-0-2/133_NE-ND | 658,50000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,17000 Kč | 260,17 Kč |
| Unit Price without VAT: | 260,17000 Kč |
|---|---|
| Unit Price with VAT: | 314,80570 Kč |






