Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0731714340 | |
|---|---|
DigiKey Part Number | 900-0731714340-ND |
Manufacturer | |
Manufacturer Product Number | 0731714340 |
Description | BNC, R/A, BULKHEAD, PCB, TH, 75 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731714340 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731710561 | Molex | 0 | 900-0731710561-ND | 143,41088 Kč | Parametric Equivalent |
| 0731711801 | Molex | 0 | 900-0731711801-ND | 144,11627 Kč | Parametric Equivalent |
| 0731711802 | Molex | 0 | 900-0731711802-ND | 138,32118 Kč | Parametric Equivalent |
| 0731716610 | Molex | 0 | 900-0731716610-ND | 435,91892 Kč | Parametric Equivalent |
| 0731716612 | Molex | 0 | 900-0731716612-ND | 420,04444 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 107,27626 Kč | 53 638,13 Kč |
| Unit Price without VAT: | 107,27626 Kč |
|---|---|
| Unit Price with VAT: | 129,80427 Kč |













