0731711801 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 143,41088 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 138,32118 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 107,27626 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 435,91892 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 420,04444 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 517,32204 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 440,88406 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 516,86315 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 268,00693 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 259,14735 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 272,53515 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 234,88835 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 550
Unit Price: 436,34000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 218
Unit Price: 347,94000 Kč
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731711801

DigiKey Part Number
900-0731711801-ND
Manufacturer
Manufacturer Product Number
0731711801
Description
BNC JACK,RA,PCB,BH,W/NUT INCLUDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
4 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Zinc Alloy
Connector Type
Jack, Female Socket
Body Finish
Tin
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Voltage Rating
500 V
Mounting Type
Panel Mount, Through Hole, Right Angle
Base Product Number
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0731710561Molex0900-0731710561-ND143,41088 KčParametric Equivalent
0731711802Molex0900-0731711802-ND138,32118 KčParametric Equivalent
0731714340Molex0900-0731714340-ND107,27626 KčParametric Equivalent
0731716610Molex0900-0731716610-ND435,91892 KčParametric Equivalent
0731716612Molex0900-0731716612-ND420,04444 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
600144,11627 Kč86 469,76 Kč
Manufacturers Standard Package
Unit Price without VAT:144,11627 Kč
Unit Price with VAT:174,38069 Kč