64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
71439-3464
71439-3464

0714393464

DigiKey Part Number
23-0714393464TR-ND - Tape & Reel (TR)
23-0714393464CT-ND - Cut Tape (CT)
23-0714393464DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0714393464
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0714393464 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
14mm, 15mm
Number of Positions
64
Height Above Board
0.406" (10.30mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 709
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
31092,58290 Kč28 700,70 Kč
62088,16721 Kč54 663,67 Kč
93085,68290 Kč79 685,10 Kč
1 55082,65328 Kč128 112,58 Kč
2 17080,71641 Kč175 154,61 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
10117,98800 Kč1 179,88 Kč
25110,58400 Kč2 764,60 Kč
50105,30500 Kč5 265,25 Kč
100100,27590 Kč10 027,59 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
10112,80100 Kč1 128,01 Kč
25105,72920 Kč2 643,23 Kč
50100,67700 Kč5 033,85 Kč
10095,87060 Kč9 587,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:132,71000 Kč
Unit Price with VAT:160,57910 Kč