
0714392864 | |
|---|---|
DigiKey Part Number | WM3473TR-ND - Tape & Reel (TR) WM3473CT-ND - Cut Tape (CT) WM3473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0714392864 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714392864 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 13mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.327" (8.30mm) |
Number of Positions 64 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 125,37900 Kč | 1 253,79 Kč |
| 25 | 117,52160 Kč | 2 938,04 Kč |
| 50 | 111,91100 Kč | 5 595,55 Kč |
| 100 | 106,56690 Kč | 10 656,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 108,18555 Kč | 41 110,51 Kč |
| 760 | 103,02641 Kč | 78 300,07 Kč |
| 1 140 | 100,12399 Kč | 114 141,35 Kč |
| 1 900 | 96,58439 Kč | 183 510,34 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |





