
0714392864 | |
|---|---|
DigiKey Part Number | WM3473TR-ND - Tape & Reel (TR) WM3473CT-ND - Cut Tape (CT) WM3473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0714392864 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714392864 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 13mm | |
Height Above Board | 0.327" (8.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 125,37900 Kč | 1 253,79 Kč |
| 25 | 117,52160 Kč | 2 938,04 Kč |
| 50 | 111,91100 Kč | 5 595,55 Kč |
| 100 | 106,56690 Kč | 10 656,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 106,06476 Kč | 40 304,61 Kč |
| 760 | 101,00591 Kč | 76 764,49 Kč |
| 1 140 | 98,16031 Kč | 111 902,75 Kč |
| 1 900 | 94,69015 Kč | 179 911,29 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |





