



0714392464 | |
|---|---|
DigiKey Part Number | 900-0714392464TR-ND - Tape & Reel (TR) 900-0714392464CT-ND - Cut Tape (CT) 900-0714392464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0714392464 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714392464 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm |
Number of Positions 64 | Height Above Board 0.327" (8.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 126,76500 Kč | 1 267,65 Kč |
| 25 | 115,85000 Kč | 2 896,25 Kč |
| 50 | 108,71920 Kč | 5 435,96 Kč |
| 100 | 102,42610 Kč | 10 242,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 113,51021 Kč | 43 133,88 Kč |
| 760 | 108,09661 Kč | 82 153,42 Kč |
| 1 140 | 105,05189 Kč | 119 759,15 Kč |
| 1 900 | 101,33767 Kč | 192 541,57 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |








