


0705550041 | |
|---|---|
DigiKey Part Number | WM4180-ND |
Manufacturer | |
Manufacturer Product Number | 0705550041 |
Description | CONN HEADER R/A 7POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0705550041 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.215" (5.45mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,10000 Kč | 77,10 Kč |
| 24 | 61,51375 Kč | 1 476,33 Kč |
| 120 | 54,90242 Kč | 6 588,29 Kč |
| 504 | 49,61528 Kč | 25 006,10 Kč |
| 1 008 | 47,24813 Kč | 47 626,12 Kč |
| Unit Price without VAT: | 77,10000 Kč |
|---|---|
| Unit Price with VAT: | 93,29100 Kč |








