



0014600072 | |
|---|---|
DigiKey Part Number | 23-0014600072-ND |
Manufacturer | |
Manufacturer Product Number | 0014600072 |
Description | CONN RCPT 7POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014600072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,34200 Kč | 303,42 Kč |
| 25 | 28,43960 Kč | 710,99 Kč |
| 50 | 27,07900 Kč | 1 353,95 Kč |
| 100 | 25,78550 Kč | 2 578,55 Kč |
| 250 | 24,16868 Kč | 6 042,17 Kč |
| 500 | 23,01506 Kč | 11 507,53 Kč |
| 1 000 | 21,91624 Kč | 21 916,24 Kč |
| 2 500 | 20,54478 Kč | 51 361,95 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |























