



0050579207 | |
|---|---|
DigiKey Part Number | WM5357-ND |
Manufacturer | |
Manufacturer Product Number | 0050579207 |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 9,60040 Kč | 240,01 Kč |
| 50 | 9,14260 Kč | 457,13 Kč |
| 100 | 8,70580 Kč | 870,58 Kč |
| 250 | 8,16068 Kč | 2 040,17 Kč |
| 500 | 7,77052 Kč | 3 885,26 Kč |
| 1 000 | 7,39928 Kč | 7 399,28 Kč |
| 2 500 | 6,93589 Kč | 17 339,72 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

























