
0014562072 | |
|---|---|
DigiKey Part Number | 900-0014562072-ND |
Manufacturer | |
Manufacturer Product Number | 0014562072 |
Description | CONN RCPT 7POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562072 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 7 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,52900 Kč | 435,29 Kč |
| 30 | 40,26700 Kč | 1 208,01 Kč |
| 60 | 38,34583 Kč | 2 300,75 Kč |
| 120 | 36,51200 Kč | 4 381,44 Kč |
| 270 | 34,48026 Kč | 9 309,67 Kč |
| 510 | 32,96727 Kč | 16 813,31 Kč |
| 1 020 | 31,39407 Kč | 32 021,95 Kč |
| 2 520 | 29,45436 Kč | 74 224,99 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |























