7 Position SATA Header, Shrouded Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position SATA Header, Shrouded Connector Solder Surface Mount
0678005003
0678005003

0678005003

DigiKey Part Number
WM14668-ND
Manufacturer
Manufacturer Product Number
0678005003
Description
CONN SATA HEADER 7POS SLD SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position SATA Header, Shrouded Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0678005003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
Header, Shrouded
Connector Type
SATA
Number of Positions
7
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 467
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1040,37900 Kč403,79 Kč
2537,83840 Kč945,96 Kč
5036,02840 Kč1 801,42 Kč
10034,30650 Kč3 430,65 Kč
25032,15716 Kč8 039,29 Kč
50030,62222 Kč15 311,11 Kč
1 00029,16076 Kč29 160,76 Kč
2 50027,33629 Kč68 340,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč