7 Position SATA Header, Shrouded Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473065005

DigiKey Part Number
WM20252TR-ND - Tape & Reel (TR)
WM20252CT-ND - Cut Tape (CT)
WM20252DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0473065005
Description
CONN SATA HEADER 7POS SLD SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position SATA Header, Shrouded Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0473065005 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
7
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Header, Shrouded
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
SATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,89300 Kč288,93 Kč
2527,07080 Kč676,77 Kč
5025,77720 Kč1 288,86 Kč
10024,54460 Kč2 454,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25023,46400 Kč5 866,00 Kč
50022,34356 Kč11 171,78 Kč
75021,71361 Kč16 285,21 Kč
1 25020,94492 Kč26 181,15 Kč
1 75020,45361 Kč35 793,82 Kč
2 50019,94558 Kč49 863,95 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč