7 Position SATA Header, Shrouded Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position SATA Header, Shrouded Connector Solder Surface Mount
0678005002
0678005002

0678005002

DigiKey Part Number
WM20399-ND
Manufacturer
Manufacturer Product Number
0678005002
Description
CONN SATA HEADER 7POS SLD SMD
Customer Reference
Detailed Description
7 Position SATA Header, Shrouded Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0678005002 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
7
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tray
Features
Board Guide
Part Status
Last Time Buy
Contact Finish
Gold
Connector Style
Header, Shrouded
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 280
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 24.08.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,54600 Kč165,46 Kč
2515,51320 Kč387,83 Kč
5014,77000 Kč738,50 Kč
15013,66687 Kč2 050,03 Kč
30013,01387 Kč3 904,16 Kč
60012,39267 Kč7 435,60 Kč
1 05011,91247 Kč12 508,09 Kč
2 55011,25649 Kč28 704,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč