



0471554001 | |
|---|---|
DigiKey Part Number | WM4059-ND |
Manufacturer | |
Manufacturer Product Number | 0471554001 |
Description | CONN SATA HEADER 7POS SLD PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0471554001 Models |
Category | Number of Positions 7 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Style Header, Shrouded | Contact Finish Thickness Flash |
Connector Type SATA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,80100 Kč | 278,01 Kč |
| 25 | 26,06280 Kč | 651,57 Kč |
| 50 | 24,81960 Kč | 1 240,98 Kč |
| 150 | 22,96620 Kč | 3 444,93 Kč |
| 300 | 21,86873 Kč | 6 560,62 Kč |
| 600 | 20,82442 Kč | 12 494,65 Kč |
| 1 050 | 20,01830 Kč | 21 019,22 Kč |
| 2 550 | 18,80391 Kč | 47 949,97 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |











