
7904-07MC15SBU-01 | |
|---|---|
DigiKey Part Number | 4985-7904-07MC15SBU-01-ND |
Manufacturer | |
Manufacturer Product Number | 7904-07MC15SBU-01 |
Description | SERIAL ATA 7P DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Header, Shrouded | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 25 | 13,78320 Kč | 344,58 Kč |
| 50 | 13,12380 Kč | 656,19 Kč |
| 100 | 12,49800 Kč | 1 249,80 Kč |
| 270 | 11,65000 Kč | 3 145,50 Kč |
| 540 | 11,09356 Kč | 5 990,52 Kč |
| 1 080 | 10,56374 Kč | 11 408,84 Kč |
| 2 700 | 9,90234 Kč | 26 736,32 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |





