
0473065001 | |
|---|---|
DigiKey Part Number | WM20251TR-ND - Tape & Reel (TR) WM20251CT-ND - Cut Tape (CT) WM20251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0473065001 |
Description | CONN SATA HEADER 7POS SLD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0473065001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Header, Shrouded | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 25 | 22,76200 Kč | 569,05 Kč |
| 50 | 21,67000 Kč | 1 083,50 Kč |
| 100 | 20,63470 Kč | 2 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,34084 Kč | 4 835,21 Kč |
| 500 | 18,41734 Kč | 9 208,67 Kč |
| 750 | 17,89785 Kč | 13 423,39 Kč |
| 1 250 | 17,26422 Kč | 21 580,28 Kč |
| 1 750 | 16,85923 Kč | 29 503,65 Kč |
| 2 500 | 16,44051 Kč | 41 101,28 Kč |
| 6 250 | 15,41186 Kč | 96 324,12 Kč |
| 12 500 | 14,67706 Kč | 183 463,25 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |






