Connector Contact For SATA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Contact For SATA Connectors
0675810000
0675810000

0675810000

DigiKey Part Number
WM12789TR-ND - Tape & Reel (TR)
WM12789CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0675810000
Description
CONN CONTACT FOR SATA CONN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Contact For SATA Connectors
Datasheet
 Datasheet
EDA/CAD Models
0675810000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Accessory Type
Contact
For Use With/Related Products
SATA Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 872
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,34700 Kč43,47 Kč
254,08200 Kč102,05 Kč
503,88880 Kč194,44 Kč
1003,70190 Kč370,19 Kč
2503,46888 Kč867,22 Kč
5003,30298 Kč1 651,49 Kč
1 0003,14508 Kč3 145,08 Kč
2 5002,94804 Kč7 370,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,94802 Kč17 688,12 Kč
12 0002,80731 Kč33 687,72 Kč
18 0002,72815 Kč49 106,70 Kč
30 0002,63162 Kč78 948,60 Kč
42 0002,56993 Kč107 937,06 Kč
60 0002,50611 Kč150 366,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč