



0675810010 | |
|---|---|
DigiKey Part Number | WM3458TR-ND - Tape & Reel (TR) WM3458CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0675810010 |
Description | CONN CONTACT FOR SATA HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Contact For SATA Housings |
Datasheet | Datasheet |
EDA/CAD Models | 0675810010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Accessory Type | Contact | |
For Use With/Related Products | SATA Housings | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,50040 Kč | 187,51 Kč |
| 50 | 7,14360 Kč | 357,18 Kč |
| 100 | 6,79920 Kč | 679,92 Kč |
| 250 | 6,37332 Kč | 1 593,33 Kč |
| 500 | 6,06884 Kč | 3 034,42 Kč |
| 1 000 | 5,77886 Kč | 5 778,86 Kč |
| 2 500 | 5,41690 Kč | 13 542,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,87555 Kč | 29 253,30 Kč |
| 12 000 | 4,64291 Kč | 55 714,92 Kč |
| 18 000 | 4,51207 Kč | 81 217,26 Kč |
| 30 000 | 4,35247 Kč | 130 574,10 Kč |
| 42 000 | 4,25046 Kč | 178 519,32 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |









