Connector Header Board Edge, Through Hole, Right Angle 32 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0643341001

DigiKey Part Number
900-0643341001-ND
Manufacturer
Manufacturer Product Number
0643341001
Description
32CKT RA S CMC HEADER BLK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Board Edge, Through Hole, Right Angle 32 position
Datasheet
 Datasheet
EDA/CAD Models
0643341001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
4
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.974" (24.75mm)
Contact Shape
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide, Board Lock, Mounting Flange
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
12A per Contact
Voltage Rating
14VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1270,03000 Kč270,03 Kč
96195,62260 Kč18 779,77 Kč
192186,28833 Kč35 767,36 Kč
576172,40670 Kč99 306,26 Kč
1 056165,19938 Kč174 450,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:270,03000 Kč
Unit Price with VAT:326,73630 Kč