Socket Contact Tin 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0643241039

DigiKey Part Number
WM14364TR-ND - Tape & Reel (TR)
WM14364CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0643241039
Description
CONN SOCKET 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0643241039 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,80600 Kč98,06 Kč
259,18880 Kč229,72 Kč
508,74780 Kč437,39 Kč
1008,32990 Kč832,99 Kč
2507,80704 Kč1 951,76 Kč
5007,43414 Kč3 717,07 Kč
1 0007,07906 Kč7 079,06 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,15136 Kč15 378,40 Kč
5 0005,85776 Kč29 288,80 Kč
7 5005,69262 Kč42 694,65 Kč
12 5005,49121 Kč68 640,12 Kč
17 5005,36247 Kč93 843,23 Kč
25 0005,22931 Kč130 732,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč