Socket Contact Tin 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0643241019

DigiKey Part Number
WM14362TR-ND - Tape & Reel (TR)
WM14362CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0643241019
Description
CONN SOCKET 10-12AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0643241019 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
10-12 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,24700 Kč102,47 Kč
259,60880 Kč240,22 Kč
509,14680 Kč457,34 Kč
1008,71000 Kč871,00 Kč
2508,16320 Kč2 040,80 Kč
5007,77304 Kč3 886,52 Kč
1 0007,40159 Kč7 401,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,96304 Kč12 407,60 Kč
5 0004,72614 Kč23 630,70 Kč
7 5004,59287 Kč34 446,52 Kč
12 5004,43034 Kč55 379,25 Kč
17 5004,32647 Kč75 713,22 Kč
25 0004,21905 Kč105 476,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč