Socket Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0643231029

DigiKey Part Number
WM3457TR-ND - Tape & Reel (TR)
WM3457CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0643231029
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0643231029 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,53800 Kč75,38 Kč
257,06360 Kč176,59 Kč
506,72780 Kč336,39 Kč
1006,40440 Kč640,44 Kč
2506,00376 Kč1 500,94 Kč
5005,71650 Kč2 858,25 Kč
1 0005,44331 Kč5 443,31 Kč
2 5005,10226 Kč12 755,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5004,66221 Kč25 642,15 Kč
11 0004,43974 Kč48 837,14 Kč
16 5004,31459 Kč71 190,74 Kč
27 5004,16195 Kč114 453,62 Kč
38 5004,06442 Kč156 480,17 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč