
0643221239 | |
|---|---|
DigiKey Part Number | 900-0643221239TR-ND - Tape & Reel (TR) 900-0643221239CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0643221239 |
Description | CONN SOCKET 20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643221239 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 25 | 21,40960 Kč | 535,24 Kč |
| 50 | 20,38900 Kč | 1 019,45 Kč |
| 100 | 19,41480 Kč | 1 941,48 Kč |
| 250 | 18,19772 Kč | 4 549,43 Kč |
| 500 | 17,32880 Kč | 8 664,40 Kč |
| 1 000 | 16,50128 Kč | 16 501,28 Kč |
| 2 500 | 15,46847 Kč | 38 671,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 13,84906 Kč | 166 188,72 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |




















