
0643221019 | |
|---|---|
DigiKey Part Number | WM14361TR-ND - Tape & Reel (TR) WM14361CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0643221019 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643221019 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-24 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 60.0µin (1.52µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 50 | 3,98120 Kč | 199,06 Kč |
| 100 | 3,79220 Kč | 379,22 Kč |
| 250 | 3,55372 Kč | 888,43 Kč |
| 500 | 3,38362 Kč | 1 691,81 Kč |
| 1 000 | 3,22193 Kč | 3 221,93 Kč |
| 2 500 | 3,02002 Kč | 7 550,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,78462 Kč | 33 415,44 Kč |
| 24 000 | 2,65176 Kč | 63 642,24 Kč |
| 36 000 | 2,57700 Kč | 92 772,00 Kč |
| 60 000 | 2,48584 Kč | 149 150,40 Kč |
| 84 000 | 2,42759 Kč | 203 917,56 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




















