
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | 94518-0100, 94518-0101 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90 454,38000 Kč | 90 454,38 Kč |
| Unit Price without VAT: | 90 454,38000 Kč |
|---|---|
| Unit Price with VAT: | 109 449,79980 Kč |






