Blade Contact 18-20 AWG Crimp Female Blade Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0945180100

DigiKey Part Number
0945180100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0945180100
Description
TERM BLADE FEMALE 18-20AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Blade Contact 18-20 AWG Crimp Female Blade Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Contact Type
Female Blade Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Material
Brass
Contact Finish
-
Contact Finish Thickness
-
Type
Stamped
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 45 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
45 0001,61197 Kč72 538,65 Kč
Unit Price without VAT:1,61197 Kč
Unit Price with VAT:1,95048 Kč