4 Position Blade Type Power Housing Connector Receptacle Natural 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0945504004

DigiKey Part Number
0945504004-ND
Manufacturer
Manufacturer Product Number
0945504004
Description
CONN HSG RCPT 4POS 5.00MM NAT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4 Position Blade Type Power Housing Connector Receptacle Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0945504004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Blade Socket
Number of Positions
4
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Natural
Features
-
Stacking Direction
Side to Side
Fastening Type
Latch Lock
Note
Contacts Not Included
Material - Insulation
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9 0004,36839 Kč39 315,51 Kč
Unit Price without VAT:4,36839 Kč
Unit Price with VAT:5,28575 Kč