
0945180101 | |
|---|---|
DigiKey Part Number | WM20630TR-ND - Tape & Reel (TR) WM20630CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0945180101 |
Description | TERM BLADE FEMALE 18-20AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0945180101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,22100 Kč | 32,21 Kč |
| 25 | 3,02280 Kč | 75,57 Kč |
| 50 | 2,87540 Kč | 143,77 Kč |
| 100 | 2,73650 Kč | 273,65 Kč |
| 250 | 2,56472 Kč | 641,18 Kč |
| 500 | 2,44222 Kč | 1 221,11 Kč |
| 1 000 | 2,32539 Kč | 2 325,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15103 Kč | 6 453,09 Kč |
| 6 000 | 2,04831 Kč | 12 289,86 Kč |
| 9 000 | 1,99051 Kč | 17 914,59 Kč |
| 15 000 | 1,92003 Kč | 28 800,45 Kč |
| 21 000 | 1,87499 Kč | 39 374,79 Kč |
| 30 000 | 1,82841 Kč | 54 852,30 Kč |
| 75 000 | 1,71400 Kč | 128 550,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |






