
0586960010 | |
|---|---|
DigiKey Part Number | 0586960010-ND |
Manufacturer | |
Manufacturer Product Number | 0586960010 |
Description | CONN HOOD TOP ENTRY PG29 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0586960010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | PG29 | |
Size / Dimension | 3.268" L x 1.909" W x 3.740" H (83.00mm x 48.50mm x 95.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 1 425,13722 Kč | 102 609,88 Kč |
| Unit Price without VAT: | 1 425,13722 Kč |
|---|---|
| Unit Price with VAT: | 1 724,41604 Kč |












