
0586870010 | |
|---|---|
DigiKey Part Number | 0586870010-ND |
Manufacturer | |
Manufacturer Product Number | 0586870010 |
Description | FRAME PANEL MOUNTING TYPE A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size |
Datasheet | Datasheet |
EDA/CAD Models | 0586870010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Gender | Female/Male | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Aluminum Alloy | |
Color | - | |
Operating Temperature | -55°C ~ 125°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 638,22550 Kč | 76 587,06 Kč |
| Unit Price without VAT: | 638,22550 Kč |
|---|---|
| Unit Price with VAT: | 772,25286 Kč |



