
61806560 | |
|---|---|
DigiKey Part Number | 5614-61806560-ND |
Manufacturer | |
Manufacturer Product Number | 61806560 |
Description | SILVYN SINUS PA6 9,9X13,0 BK 50M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.390" (9.91mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 140°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,77040 Kč | 1 538,52 Kč |
| 100 | 28,29900 Kč | 2 829,90 Kč |
| 150 | 26,94747 Kč | 4 042,12 Kč |
| 250 | 25,33620 Kč | 6 334,05 Kč |
| 350 | 24,32769 Kč | 8 514,69 Kč |
| 500 | 24,18970 Kč | 12 094,85 Kč |
| Unit Price without VAT: | 30,77040 Kč |
|---|---|
| Unit Price with VAT: | 37,23218 Kč |










