



Category | Row Spacing 0.228" (5.80mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Gray |
Connector Type | Features Assembly Kit |
Contact Type Male Pin | Insulation Material Polyester |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.189" (4.80mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,29000 Kč | 738,29 Kč |
| 10 | 627,48300 Kč | 6 274,83 Kč |
| 30 | 580,67867 Kč | 17 420,36 Kč |
| 50 | 560,13420 Kč | 28 006,71 Kč |
| 100 | 533,42270 Kč | 53 342,27 Kč |
| 250 | 500,06652 Kč | 125 016,63 Kč |
| Unit Price without VAT: | 738,29000 Kč |
|---|---|
| Unit Price with VAT: | 893,33090 Kč |




