4 Position Rectangular Housing Connector Receptacle 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0512980471

DigiKey Part Number
WM22121-ND
Manufacturer
Manufacturer Product Number
0512980471
Description
CONN RCPT HSG 4POS 4.80MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle 0.189" (4.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.228" (5.80mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Features
Assembly Kit
Connector Type
Insulation Material
Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.189" (4.80mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10513,44300 Kč5 134,43 Kč
Manufacturers Standard Package
Unit Price without VAT:513,44300 Kč
Unit Price with VAT:621,26603 Kč