
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,31928 Kč | 37 915,68 Kč |
| Unit Price without VAT: | 6,31928 Kč |
|---|---|
| Unit Price with VAT: | 7,64633 Kč |






