4 Position Rectangular Housing Connector Plug Black 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0558910404

DigiKey Part Number
0558910404-ND
Manufacturer
Manufacturer Product Number
0558910404
Description
CONN PLUG HSG 4POS 4.80MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0558910404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.228" (5.80mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.189" (4.80mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60031,92712 Kč19 156,27 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92712 Kč
Unit Price with VAT:38,63182 Kč