Pin Contact Gold 14-18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0561934128

DigiKey Part Number
0561934128-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0561934128
Description
CONN PIN 14-18AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 14-18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0006,71962 Kč120 953,16 Kč
Unit Price without VAT:6,71962 Kč
Unit Price with VAT:8,13074 Kč