



0550911674 | |
---|---|
DigiKey Part Number | WM3898TR-ND - Tape & Reel (TR) WM3898CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0550911674 |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550911674 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 252,67000 Kč | 252,67 Kč |
10 | 214,71600 Kč | 2 147,16 Kč |
25 | 201,26760 Kč | 5 031,69 Kč |
50 | 191,66100 Kč | 9 583,05 Kč |
100 | 184,69540 Kč | 18 469,54 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 155,16850 Kč | 155 168,50 Kč |
Unit Price without VAT: | 252,67000 Kč |
---|---|
Unit Price with VAT: | 305,73070 Kč |