
EPM570F256C5N | |
|---|---|
DigiKey Part Number | 544-1314-ND |
Manufacturer | |
Manufacturer Product Number | EPM570F256C5N |
Description | IC CPLD 440MC 5.4NS 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM570F256C5N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5.4 ns | |
Voltage Supply - Internal | 2.5V, 3.3V | |
Number of Logic Elements/Blocks | 570 | |
Number of Macrocells | 440 | |
Number of I/O | 160 | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 229,85000 Kč | 1 229,85 Kč |
| 25 | 1 179,25600 Kč | 29 481,40 Kč |
| 100 | 1 105,12890 Kč | 110 512,89 Kč |
| Unit Price without VAT: | 1 229,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 488,11850 Kč |









