




0528851674 | |
|---|---|
DigiKey Part Number | WM3913TR-ND - Tape & Reel (TR) WM3913CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0528851674 |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0528851674 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6mm, 7mm, 8mm, 9mm, 10mm |
Number of Positions 160 | Height Above Board 0.165" (4.20mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 173,15000 Kč | 1 731,50 Kč |
| 25 | 162,29760 Kč | 4 057,44 Kč |
| 50 | 154,54520 Kč | 7 727,26 Kč |
| 100 | 147,16660 Kč | 14 716,66 Kč |
| 250 | 145,84372 Kč | 36 460,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 114,85513 Kč | 114 855,13 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |




